Schneider LC1D12BD technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Depth | 93mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D12BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
