Schneider LC1D12G7 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 120 |
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Depth | 0.079inch |
| Length | 3.031inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 3P |
| Type | General Purpose |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 300V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D12G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
