Schneider LC1D150B7 technical specifications.
| Contact Current Rating | 150A |
| Depth | 132mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D150B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
