Schneider LC1D188B7 technical specifications.
| Contact Current Rating | 18A |
| Depth | 97mm |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D188B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.