The LC1 Series 4-Pole 18A Power Relay is a RoHS compliant electromechanical relay with a screw termination and 4P throw configuration. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The relay measures 105mm in length, 97mm in depth, and 45mm in width. It is part of the LC1 Series and is suitable for use in a variety of applications.
Schneider LC1D188F7 technical specifications.
| Contact Current Rating | 18A |
| Depth | 97mm |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D188F7 to view detailed technical specifications.
No datasheet is available for this part.