
The LC1D188M7 is a 4-pole power relay from Schneider with a contact current rating of 32A and a coil voltage of 220V AC. It has a termination type of screw and a throw configuration of 4P. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. It measures 99mm in depth, 105mm in length, and 45mm in width. The LC1D188M7 is compliant with Reach SVHC regulations.
Schneider LC1D188M7 technical specifications.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 32A |
| Depth | 99mm |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D188M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
