Schneider LC1D258M7 technical specifications.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 40A |
| Depth | 99mm |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D258M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.