Schneider LC1D25Q7 technical specifications.
| Coil Voltage (AC) | 380V |
| Contact Current Rating | 25A |
| Depth | 92mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D25Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.