This general purpose contactor is rated for 32A and 600V AC, with a power rating of 5.4W. It has a silver contact material and is designed for DIN rail mounting. The operating temperature range is from -5°C to 60°C. The contactor is approved to UL, CSA, IEC, and EN standards.
Schneider LC1D32BL technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Coil Power | 5.4W |
| Contact Current Rating | 32A |
| Contact Material | Silver |
| Current Rating | 32A |
| Depth | 99mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Type | General Purpose |
| Voltage Rating (AC) | 600V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D32BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.