The Schneider LC1D40008E7 is a 4-pole electromechanical relay with a contact current rating of 60A. It measures 125mm in depth, 127mm in length, and 85mm in width. The relay operates within a temperature range of -5°C to 60°C. It features a screw termination and a 4P throw configuration.
Schneider LC1D40008E7 technical specifications.
| Contact Current Rating | 60A |
| Depth | 125mm |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D40008E7 to view detailed technical specifications.
No datasheet is available for this part.