Schneider LC1D40008P7 technical specifications.
| Coil Voltage (AC) | 230V |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | LC |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D40008P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.