Schneider LC1D50AG7 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 50A |
| Depth | 114mm |
| Length | 75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 600V |
| RoHS Compliant | Yes |
| Series | LC1D |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D50AG7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
