Schneider LC1D65U7 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 65A |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D65U7 to view detailed technical specifications.
No datasheet is available for this part.