Schneider LC1D80004P7 technical specifications.
| Package/Case | 125 |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 80A |
| Depth | 181mm |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | LC1D |
| Termination | Screw |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D80004P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
