Schneider LC1D80FE7 technical specifications.
| Contact Current Rating | 80A |
| Depth | 125mm |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D80FE7 to view detailed technical specifications.
No datasheet is available for this part.