Schneider LC1D80P7 technical specifications.
| Package/Case | 125 |
| Coil Voltage (AC) | 230V |
| Max Operating Temperature | 60°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D80P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.