Schneider LC1DMK11M7 technical specifications.
| Coil Voltage (AC) | 220V |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DMK11M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.