Schneider LC1DPKM7 technical specifications.
| Coil Voltage (AC) | 220V |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DPKM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.