The LC1DT25B7 is a 4-pole contactor relay from Schneider, designed for use with 24V operating supply voltage. It features a contact current rating of 25A and a maximum operating temperature of 60°C. The relay is mounted on a DIN rail and has a termination type of screw. It is compliant with RoHS regulations and has a throw configuration of 4P. The relay measures 90mm in depth, 85mm in length, and 45mm in width.
Schneider LC1DT25B7 technical specifications.
| Contact Current Rating | 25A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT25B7 to view detailed technical specifications.
No datasheet is available for this part.