
Schneider LC1DT32BL technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 32A |
| Depth | 107mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT32BL to view detailed technical specifications.
No datasheet is available for this part.