Schneider LC1DT40B7 technical specifications.
| Approvals | UL, CSA, IEC, CCC, EN |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Depth | 97mm |
| Height | 91mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| DC Rated Voltage | 300V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT40B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.