
The Schneider LC1DT40ED is a 4-pole electromechanical relay with a contact current rating of 40A. It measures 107mm in depth, 91mm in length, and 45mm in width. The relay operates within a temperature range of -5°C to 60°C. It features a screw termination and a 4P throw configuration.
Schneider LC1DT40ED technical specifications.
| Contact Current Rating | 40A |
| Depth | 107mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT40ED to view detailed technical specifications.
No datasheet is available for this part.