The LC1DT80AB7 is a 4-pole electromechanical relay with a contact current rating of 80A and an operating supply voltage of 600V. It has a coil voltage of 24V and is designed for use in applications where a high current is required. The relay has a compact design with dimensions of 120mm in depth, 122mm in length, and 70mm in width. It operates within a temperature range of -5°C to 60°C and is compliant with RoHS regulations. The relay has a screw termination and a 4P throw configuration.
Schneider LC1DT80AB7 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 80A |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT80AB7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.