Schneider LC1DT80AP7 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 80A |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1DT80AP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
