
The Schneider LC1F1504M7 is a 4-pole electromechanical relay with a contact current rating of 150A. It measures 171mm in depth, 170mm in length, and 200.5mm in width. The relay operates within a temperature range of -5°C to 55°C and features screw termination. It is designed for use in power relay applications.
Schneider LC1F1504M7 technical specifications.
| Contact Current Rating | 150A |
| Depth | 171mm |
| Length | 170mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 200.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1F1504M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.