Schneider LC1F4004F7 technical specifications.
| Depth | 219mm |
| Length | 206mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Series | LC1 |
| Width | 261mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1F4004F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.