Schneider LC1F400U7 technical specifications.
| Package/Case | 200 |
| Contact Current Rating | 12A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | TeSys F |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1F400U7 to view detailed technical specifications.
No datasheet is available for this part.