Schneider LC1K09004M7 technical specifications.
| Package/Case | 600 |
| Coil Voltage (AC) | 230V |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1K09004M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.