Schneider LC1K0910F7 technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 9A |
| Contact Voltage Rating (AC) | 690V |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | TeSys K Series |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1K0910F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
