Schneider LC1K0910U7 technical specifications.
| Approvals | UL, CSA, VDE, IEC, CCC, GOST |
| Contact Current Rating | 9A |
| Current Rating | 9A |
| Depth | 0.079inch |
| Length | 2.283inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Type | General Purpose |
| Voltage Rating (AC) | 690V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1K0910U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.