Schneider LC1SKGC200 technical specifications.
| Coil Voltage (AC) | 400V |
| Height | 56mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1SKGC200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.