This 4-pole electromechanical relay has a contact current rating of 40A and is designed for operation within a temperature range of -25°C to 50°C. The relay measures 98mm in depth, 91mm in length, and 90mm in width. It features a screw termination and a 4P throw configuration.
Schneider LC2DT40P7 technical specifications.
| Contact Current Rating | 40A |
| Depth | 98mm |
| Length | 91mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC2DT40P7 to view detailed technical specifications.
No datasheet is available for this part.