Schneider LC2F185 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 185A |
| Depth | 181mm |
| Length | 174mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -60°C |
| Number of Poles | 3 |
| Throw Configuration | 3P |
| Width | 357mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC2F185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.