Schneider LC2K0610B7 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Depth | 56.8mm |
| Height | 58mm |
| Length | 73.15mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | LC2 |
| Termination | Screw |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC2K0610B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.