Schneider LC2K09004F7 technical specifications.
| Contact Current Rating | 20A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | LC2 |
| Termination | Cable |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC2K09004F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.