Schneider LC2K0901M7 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 9A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| Series | LC2 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC2K0901M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.