Schneider LC2K0910U7 technical specifications.
| Coil Voltage (AC) | 240V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | LC |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC2K0910U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.