
Schneider LC3D18AP7 technical specifications.
| Length | 124mm |
| Overall Depth | 139mm |
| Series | LC3D |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC3D18AP7 to view detailed technical specifications.
No datasheet is available for this part.
