Schneider LE1D09V7 technical specifications.
| Coil Voltage (AC) | 400V |
| Current Rating | 9A |
| Length | 166mm |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 220V |
| Mount | Wall |
| Overall Depth | 128.5mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | LC1D |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LE1D09V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
