Schneider LK4GU3CN technical specifications.
| Current Rating | 60A |
| Depth | 125mm |
| Length | 64mm |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Termination | Cable |
| Voltage Rating | 600V |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LK4GU3CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.