Schneider LP1D65008FW technical specifications.
| Contact Current Rating | 80A |
| Depth | 125mm |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LP1D65008FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.