
The LP1K1210BD relay from Schneider is a 3-pole device with a current rating of 12A and an operating supply voltage of 690V. It is designed for DIN rail mounting and has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The relay measures 45mm in width, 58mm in length, and 57mm in depth, making it suitable for a variety of applications.
Schneider LP1K1210BD technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Series | LP1K |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LP1K1210BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
