
This 3P relay has a contact current rating of 12A and can operate at supply voltages up to 690V. It measures 57mm in depth, 58mm in length, and 90mm in width. The relay's operating temperature range is between -25°C and 50°C. It features a screw termination and a 3P throw configuration.
Schneider LP2K1201BD technical specifications.
| Contact Current Rating | 12A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LP2K1201BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
