
The LP4K0610BW3 is a 3-pole contactor relay from Schneider, rated for 6A contact current and 1.5W coil power. It operates within a temperature range of -25°C to 50°C and is designed for DIN rail mounting. The relay is part of the LP4K series and is suitable for use with 24V operating supply voltage.
Schneider LP4K0610BW3 technical specifications.
| Coil Power | 1.5W |
| Contact Current Rating | 6A |
| Depth | 56.8mm |
| Length | 57.91mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | LP4K |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LP4K0610BW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
