Schneider LP4K0910BW3 technical specifications.
| Coil Power | 1.5W |
| Contact Current Rating | 9A |
| Depth | 56.8mm |
| Length | 57.91mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | TeSys K |
| Termination | Screw |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LP4K0910BW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.