Schneider LR2D1516 technical specifications.
| Contact Current Rating | 13A |
| Depth | 75mm |
| Length | 121mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 1kV |
| Termination | Screw |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR2D1516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.