Schneider LR2D3563 technical specifications.
| Contact Current Rating | 80A |
| Depth | 100mm |
| Length | 121mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Series | LRD |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LR2D3563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.