TeSys K - differential thermal overload relays - 0.23 to 0.36 A - class 10A
Schneider LR2K0303 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 360mA |
| Control Voltage | 690V |
| Depth | 65mm |
| Length | 116mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Series | LR2K |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR2K0303 to view detailed technical specifications.
No datasheet is available for this part.