
The LRD Series relay is a 3P DIN rail mounted device with a contact current rating of 1.2A and a control voltage of 690V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The relay is RoHS compliant and has a termination type of screw. It measures 45mm in length, 58mm in width, and 65mm in depth.
Schneider LR2K0306 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 1.2A |
| Control Voltage | 690V |
| Depth | 65mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LRD |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR2K0306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.