The LR2K0316 is a general purpose relay with a contact current rating of 11.5A and a control voltage of 690V. It has a package size of 100 and measures 45mm in length, 58mm in width, and 65mm in depth. The relay operates within a temperature range of -20°C to 60°C and is compliant with RoHS regulations. It is a single-circuit device with a screw termination and a 3P throw configuration.
Schneider LR2K0316 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 11.5A |
| Control Voltage | 690V |
| Depth | 65mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR2K0316 to view detailed technical specifications.
No datasheet is available for this part.